+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XACA882H44

Control cassette; Harmony XAC; No.of butt: 8; mushroom,round


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XACA882H44
TME Symbol:
XACA882H44

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
control cassette
Manufacturer series
Harmony XAC
Number of buttons
8
Button shape
mushroom, round
IP rating
IP65
Enclosure material
plastic
Actuator colour
black/red/white
Button marking
arrows
Operating temperature
-25...60°C
Gross weight1.2733 kg
Certificates
EAN code3389118116733
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
XACA882H44
2 in TME stock
Net price for quantities from 1 pcs - 489.20 USDGross price for quantities from 1 pcs - 489.20 USD
Net price for quantities from 5 pcs - 458.63 USDGross price for quantities from 5 pcs - 458.63 USD
Net price for quantities from 10 pcs - 428.05 USDGross price for quantities from 10 pcs - 428.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.