+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XACA9412

Switch: push-button; 22mm; Harmony XAC; flat; IP65; -25÷70°C; Pos: 2

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XACA9412
TME Symbol:
XACA9412

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch
push-button
Switch standard
22mm
Manufacturer series
Harmony XAC
Button shape
flat
IP rating
IP65
Actuator colour
black
Button marking
blank
Operating temperature
-25...70°C
Illumination
none
Number of positions
2
Stable positions number
1
Mounting hole dimensions
Ø22mm
Application
control cassette
Caution!
  • Contact sets must be ordered separately.
Gross weight9.41 g
Certificates
EAN code3389110645149
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
XACA9412
49 in TME stock
Net price for quantities from 1 pcs - 6.24 USDGross price for quantities from 1 pcs - 6.24 USD
Net price for quantities from 10 pcs - 5.81 USDGross price for quantities from 10 pcs - 5.81 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs