+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XACB06

Enclosure: for remote controller; 22mm; polyester

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XACB06
TME Symbol:
XACB06

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
for remote controller
Switch standard
22mm
Enclosure material
polyester
Number of holes
6
Operating temperature
-25...70°C
Trade name
punched enclosure
Application
control cassette
Gross weight1.248 kg
Certificates
See other products in this category: Remote Control Enclosures SCHNEIDER ELECTRIC,
*
XACB06
0 in TME stock
Net price for quantities from 1 pcs - 130.40 USDGross price for quantities from 1 pcs - 130.40 USD
Net price for quantities from 5 pcs - 122.25 USDGross price for quantities from 5 pcs - 122.25 USD
Net price for quantities from 10 pcs - 114.10 USDGross price for quantities from 10 pcs - 114.10 USD
No. of pieces (Multiplicity: 1)