+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XALD04

Enclosure: for remote controller; 22mm; IP66; X: 68mm; Y: 128mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XALD04
TME Symbol:
XALD04

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
for remote controller
Switch standard
22mm
IP rating
IP66
Dimension X
68mm
Dimension Y
128mm
Dimension Z
53mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
dark grey
Number of holes
4
Panel cutout diameter
22mm
Operating temperature
-25...70°C
Trade name
punched enclosure
Application
control cassette
Gross weight253.3 g
Certificates
See other products in this category: Remote Control Enclosures SCHNEIDER ELECTRIC,
*
XALD04
17 in TME stock
Net price for quantities from 1 pcs - 43.56 USDGross price for quantities from 1 pcs - 43.56 USD
Net price for quantities from 5 pcs - 39.49 USDGross price for quantities from 5 pcs - 39.49 USD
Net price for quantities from 25 pcs - 34.14 USDGross price for quantities from 25 pcs - 34.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.