+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XALD134

Control cassette; 22mm; Harmony XB5; No.of butt: 1; flat; IP66

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XALD134
TME Symbol:
XALD134

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
control cassette
Switch standard
22mm
Manufacturer series
Harmony XB5
Number of buttons
1
Button shape
flat
IP rating
IP66
Enclosure material
plastic
Contacts configuration
NO
Actuator colour
black
Button marking
O-I
Operating temperature
-25...70°C
Illumination
none
Gross weight148.63 g
Certificates
EAN code3389110113952
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
XALD134
31 in TME stock
Net price for quantities from 1 pcs - 45.06 USDGross price for quantities from 1 pcs - 45.06 USD
Net price for quantities from 4 pcs - 42.26 USDGross price for quantities from 4 pcs - 42.26 USD
Net price for quantities from 12 pcs - 39.18 USDGross price for quantities from 12 pcs - 39.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.