+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XALD222

Control cassette; 22mm; Harmony XB5; No.of butt: 2; flat; IP66

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XALD222
TME Symbol:
XALD222

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
control cassette
Switch standard
22mm
Manufacturer series
Harmony XB5
Number of buttons
2
Button shape
flat
IP rating
IP66
Enclosure material
plastic
Contacts configuration
NO x2
Actuator colour
white/black
Button marking
arrows
Operating temperature
-25...70°C
Illumination
none
Gross weight224.1 g
Certificates
EAN code3389110114164
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
XALD222
7 in TME stock
Net price for quantities from 1 pcs - 49.58 USDGross price for quantities from 1 pcs - 49.58 USD
Net price for quantities from 10 pcs - 46.71 USDGross price for quantities from 10 pcs - 46.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.