+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XALD326

Control cassette; 22mm; Harmony XB5; No.of butt: 3; flat; IP66

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XALD326
TME Symbol:
XALD326

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
control cassette
Switch standard
22mm
Manufacturer series
Harmony XB5
Number of buttons
3
Button shape
flat
IP rating
IP66
Enclosure material
plastic
Contacts configuration
NC + NO x2
Actuator colour
white/red/black
Operating temperature
-25...70°C
Illumination
none
Gross weight284.9 g
Certificates
EAN code3389110114560
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
XALD326
19 in TME stock
Net price for quantities from 1 pcs - 88.07 USDGross price for quantities from 1 pcs - 88.07 USD
Net price for quantities from 5 pcs - 82.57 USDGross price for quantities from 5 pcs - 82.57 USD
Net price for quantities from 10 pcs - 77.06 USDGross price for quantities from 10 pcs - 77.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.