+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

XALE2

Enclosure: for remote controller; IP54; X: 73mm; Y: 115mm; Z: 60mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XALE2
TME Symbol:
XALE2

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
for remote controller
IP rating
IP54
Dimension X
73mm
Dimension Y
115mm
Dimension Z
60mm
Enclosure material
ABS
Number of holes
2
Gland thread
M20
Trade name
punched enclosure
Application
control cassette
Gross weight95.17 g
Certificates
See other products in this category: Remote Control Enclosures SCHNEIDER ELECTRIC,
*
XALE2
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.69 USDGross price for quantities from 1 pcs - 15.69 USD
Net price for quantities from 3 pcs - 14.81 USDGross price for quantities from 3 pcs - 14.81 USD
Packaging method by the manufacturer:
Cardboard = 5 pcs