+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65.9185-10021

Test lead; 10A; banana plug 2mm,crocodile clip; insulated; black

Manufacturer: STÄUBLI

Manufacturer part number:
65.9185-10021
TME Symbol:
XALF-10021

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Current rating
10A
Connector variant
insulated
Rated voltage
0.6kV
Cable length
1m
Colour
black
Wire cross-section
0.75mm2
Conform to the norm
CAT III 600V EN 61010
Contact plating
nickel plated
Wire insulation material
PVC
Test lead configuration
  • banana plug 2mm
  • crocodile clip
Dimensions
Gross weight17.4 g
See other products in this category: Single Test Leads STÄUBLI,
*
65.9185-10021
0 in TME stock
Net price for quantities from 1 pcs - 11.39 USDGross price for quantities from 1 pcs - 11.39 USD
Net price for quantities from 5 pcs - 10.44 USDGross price for quantities from 5 pcs - 10.44 USD
Net price for quantities from 30 pcs - 9.50 USDGross price for quantities from 30 pcs - 9.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs