+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XALFK2001E

Control cassette; 22mm; Harmony XALF; No.of butt: 2; plastic

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XALFK2001E
TME Symbol:
XALFK2001E

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
control cassette
Switch standard
22mm
Manufacturer series
Harmony XALF
Number of buttons
2
Button shape
flat, mushroom
Enclosure material
plastic
Actuator colour
black/red
Operating temperature
0...50°C
Gross weight401 g
Certificates
EAN code3389119034531
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
XALFK2001E
0 in TME stock
Net price for quantities from 1 pcs - 197.81 USDGross price for quantities from 1 pcs - 197.81 USD
Net price for quantities from 5 pcs - 185.45 USDGross price for quantities from 5 pcs - 185.45 USD
Net price for quantities from 10 pcs - 173.08 USDGross price for quantities from 10 pcs - 173.08 USD
No. of pieces (Multiplicity: 1)