+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XALK02

Enclosure: for remote controller; 22mm; IP65; X: 68mm; Y: 106mm

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XALK02
TME Symbol:
XALK02

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
for remote controller
Switch standard
22mm
IP rating
IP65
Dimension X
68mm
Dimension Y
106mm
Dimension Z
53mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
yellow
Number of holes
2
Panel cutout diameter
22mm
Operating temperature
-25...70°C
Trade name
punched enclosure
Application
control cassette
Gross weight181 g
Certificates
See other products in this category: Remote Control Enclosures SCHNEIDER ELECTRIC,
*
XALK02
7 in TME stock
Net price for quantities from 1 pcs - 38.24 USDGross price for quantities from 1 pcs - 38.24 USD
Net price for quantities from 5 pcs - 35.53 USDGross price for quantities from 5 pcs - 35.53 USD
Net price for quantities from 25 pcs - 30.55 USDGross price for quantities from 25 pcs - 30.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.