+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XALK188

Control cassette; Harmony XB5; No.of butt: 1; mushroom; IP66; NC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XALK188
TME Symbol:
XALK188

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
control cassette
Manufacturer series
Harmony XB5
Number of buttons
1
Button shape
mushroom
IP rating
IP66
Enclosure material
plastic
Contacts configuration
NC
Actuator colour
red
Operating temperature
-25...70°C
Illumination
none
Number of positions
2
Stable positions number
2
Switches features
return by turning of key
Gross weight185.74 g
Certificates
EAN code3389119048095
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
XALK188
16 in TME stock
Net price for quantities from 1 pcs - 45.74 USDGross price for quantities from 1 pcs - 45.74 USD
Net price for quantities from 5 pcs - 42.88 USDGross price for quantities from 5 pcs - 42.88 USD
Net price for quantities from 10 pcs - 40.02 USDGross price for quantities from 10 pcs - 40.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.