+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XALK188G

Control cassette; Harmony XB5; No.of butt: 1; mushroom; IP66


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XALK188G
TME Symbol:
XALK188G

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
control cassette
Manufacturer series
Harmony XB5
Number of buttons
1
Button shape
mushroom
IP rating
IP66
Enclosure material
plastic
Contacts configuration
NC x2 + NO
Actuator colour
red
Operating temperature
-25...70°C
Illumination
none
Number of positions
2
Stable positions number
2
Switches features
return by turning of key
Gross weight204.3 g
Certificates
EAN code3389110113815
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
See other products from this series.:
*
XALK188G
1 in TME stock
Net price for quantities from 1 pcs - 94.09 USDGross price for quantities from 1 pcs - 94.09 USD
Net price for quantities from 4 pcs - 88.22 USDGross price for quantities from 4 pcs - 88.22 USD
Net price for quantities from 12 pcs - 82.34 USDGross price for quantities from 12 pcs - 82.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.