+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XAPA3116

Enclosure: for remote controller; IP65; X: 151mm; Y: 241mm; Z: 87mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XAPA3116
TME Symbol:
XAPA3116

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
for remote controller
IP rating
IP65
Dimension X
151mm
Dimension Y
241mm
Dimension Z
87mm
Enclosure material
polyester
Number of holes
16
Operating temperature
-40...70°C
Trade name
punched enclosure
Application
control cassette
Gross weight992 g
Certificates
See other products in this category: Remote Control Enclosures SCHNEIDER ELECTRIC,
*
XAPA3116
0 in TME stock
Net price for quantities from 1 pcs - 157.39 USDGross price for quantities from 1 pcs - 157.39 USD
Net price for quantities from 3 pcs - 148.53 USDGross price for quantities from 3 pcs - 148.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.