+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XAPD24

Enclosure: for remote controller; IP65; X: 80mm; Y: 130mm; Z: 77mm

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XAPD24
TME Symbol:
XAPD24

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
for remote controller
IP rating
IP65
Dimension X
80mm
Dimension Y
130mm
Dimension Z
77mm
Enclosure material
cast zinc
Operating temperature
-25...70°C
Gland thread
M20
Trade name
punched enclosure
Application
control cassette
Gross weight830 g
Certificates
See other products in this category: Remote Control Enclosures SCHNEIDER ELECTRIC,
*
XAPD24
0 in TME stock
Net price for quantities from 1 pcs - 87.97 USDGross price for quantities from 1 pcs - 87.97 USD
Net price for quantities from 3 pcs - 83.02 USDGross price for quantities from 3 pcs - 83.02 USD
No. of pieces (Multiplicity: 1)