+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XAPD5510

Enclosure: for remote controller; IP65; X: 85mm; Y: 310mm; Z: 77mm

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XAPD5510
TME Symbol:
XAPD5510

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
for remote controller
IP rating
IP65
Dimension X
85mm
Dimension Y
310mm
Dimension Z
77mm
Enclosure material
cast zinc
Number of holes
10
Operating temperature
-25...70°C
Gland thread
M32
Trade name
punched enclosure
Application
control cassette
Gross weight790 g
Certificates
See other products in this category: Remote Control Enclosures SCHNEIDER ELECTRIC,
*
XAPD5510
0 in TME stock
Net price for quantities from 1 pcs - 297.03 USDGross price for quantities from 1 pcs - 297.03 USD
Net price for quantities from 3 pcs - 278.59 USDGross price for quantities from 3 pcs - 278.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.