+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XAPE302

Cover; X: 72mm; Y: 105mm; Z: 5mm; aluminium


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XAPE302
TME Symbol:
XAPE302

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosures accessories
cover
Dimension X
72mm
Dimension Y
105mm
Dimension Z
5mm
Enclosure material
aluminium
Number of holes
2
Operating temperature
-25...70°C
Gross weight92 g
Certificates
See other products in this category: Remote Control Enclosures SCHNEIDER ELECTRIC,
*
XAPE302
0 in TME stock
Net price for quantities from 1 pcs - 77.74 USDGross price for quantities from 1 pcs - 77.74 USD
Net price for quantities from 3 pcs - 73.36 USDGross price for quantities from 3 pcs - 73.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.