+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XAPG19702

Enclosure: for remote controller; IP65; X: 80mm; Y: 80mm; Z: 51.5mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XAPG19702
TME Symbol:
XAPG19702

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
for remote controller
IP rating
IP65
Dimension X
80mm
Dimension Y
80mm
Dimension Z
51.5mm
Enclosure material
cast zinc
Number of holes
2
Operating temperature
-25...70°C
Gland thread
NPT3/4"
Trade name
punched enclosure
Application
control cassette
Gross weight516 g
Certificates
See other products in this category: Remote Control Enclosures SCHNEIDER ELECTRIC,
*
XAPG19702
0 in TME stock
Net price for quantities from 1 pcs - 77.32 USDGross price for quantities from 1 pcs - 77.32 USD
Net price for quantities from 3 pcs - 72.97 USDGross price for quantities from 3 pcs - 72.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.