+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XB4BS8442

Switch: emergency stop; 22mm; Stabl.pos: 2; NC; red; none; mushroom


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XB4BS8442
TME Symbol:
XB4BS8442

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch
emergency stop
Switch standard
22mm
Stable positions number
2
Contacts configuration
NC
Actuator colour
red
Illumination
none
IP rating
IP66, IP67, IP69, IP69K
Button shape
mushroom
Switches features
return by rotating
Manufacturer series
Harmony XB4
Number of positions
2
Mounting hole dimensions
Ø22mm
Button marking
blank
Face dimensions
Ø40mm
Operating temperature
-40...70°C
Gross weight122.01 g
Certificates
EAN code3606480625053
See other products in this category: Panel Mount Switches, Standard 22mm SCHNEIDER ELECTRIC,
See other products from this series.:
*
XB4BS8442
104 in TME stock
Net price for quantities from 1 pcs - 39.80 USDGross price for quantities from 1 pcs - 39.80 USD
Net price for quantities from 5 pcs - 37.54 USDGross price for quantities from 5 pcs - 37.54 USD
Net price for quantities from 10 pcs - 35.04 USDGross price for quantities from 10 pcs - 35.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.