+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XB4BV64

Control lamp; 22mm; Harmony XB4; Illumin: filament lamp; Ø22mm

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XB4BV64
TME Symbol:
XB4BV64

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
Harmony XB4
Illumination
filament lamp
Mounting hole dimensions
Ø22mm
IP rating
IP66
Lamp colour
red
Kind of indicator
flat
Operating temperature
-25...70°C
Supply voltage
  • 0...250V AC
Caution!
  • Bulb has to be ordered separately
Gross weight73.68 g
Certificates
EAN code3389110887198
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
XB4BV64
4 in TME stock
Net price for quantities from 1 pcs - 20.32 USDGross price for quantities from 1 pcs - 20.32 USD
Net price for quantities from 100 pcs - 16.97 USDGross price for quantities from 100 pcs - 16.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.