+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XB4BVB1

Control lamp; 22mm; Harmony XB4; Illumin: ZBVB; Ø22mm; IP66; white

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XB4BVB1
TME Symbol:
XB4BVB1

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
Harmony XB4
Illumination
ZBVB
Mounting hole dimensions
Ø22mm
IP rating
IP66
Lamp colour
white
Kind of indicator
flat
Operating temperature
-25...70°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight78.74 g
Certificates
EAN code3389110891911
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
XB4BVB1
24 in TME stock
Net price for quantities from 1 pcs - 25.29 USDGross price for quantities from 1 pcs - 25.29 USD
Net price for quantities from 5 pcs - 23.80 USDGross price for quantities from 5 pcs - 23.80 USD
Net price for quantities from 10 pcs - 22.32 USDGross price for quantities from 10 pcs - 22.32 USD
No. of pieces (Multiplicity: 1)