+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XB4BVB5

Control lamp; 22mm; Harmony XB4; Illumin: ZBVB; Ø22mm; IP66; orange


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XB4BVB5
TME Symbol:
XB4BVB5

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
Harmony XB4
Illumination
ZBVB
Mounting hole dimensions
Ø22mm
IP rating
IP66
Lamp colour
orange
Kind of indicator
flat
Operating temperature
-25...70°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight79.3 g
Certificates
EAN code3389110891942
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
XB4BVB5
153 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.27 USDGross price for quantities from 1 pcs - 24.27 USD
Net price for quantities from 5 pcs - 22.84 USDGross price for quantities from 5 pcs - 22.84 USD
Net price for quantities from 10 pcs - 21.41 USDGross price for quantities from 10 pcs - 21.41 USD