+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XB5AVM4

Control lamp; 22mm; Harmony XB5; Illumin: ZBVM; Ø22mm; IP66; red


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XB5AVM4
TME Symbol:
XB5AVM4

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
Harmony XB5
Illumination
ZBVM
Mounting hole dimensions
Ø22mm
IP rating
IP66
Lamp colour
red
Kind of indicator
flat
Operating temperature
-25...70°C
Supply voltage
  • 230...240V AC
Gross weight36.4 g
Certificates
EAN code3389110903867
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
XB5AVM4
10 in TME stock
Net price for quantities from 1 pcs - 27.90 USDGross price for quantities from 1 pcs - 27.90 USD
Net price for quantities from 5 pcs - 26.26 USDGross price for quantities from 5 pcs - 26.26 USD
Net price for quantities from 10 pcs - 24.62 USDGross price for quantities from 10 pcs - 24.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.