+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XB5DSM

Operating time counter; 22mm; Harmony XB4; IP66; 230÷240VAC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XB5DSM
TME Symbol:
XB5DSM

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of light indictaor
operating time counter
Switch standard
22mm
Manufacturer series
Harmony XB4
IP rating
IP66
Panel cutout diameter
22mm
Counting range
0...9999,9h
Operating temperature
-25...70°C
Supply voltage
  • 230...240V AC
Dimensions
Gross weight43.9 g
Certificates
EAN code3389110102642
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
XB5DSM
7 in TME stock
Net price for quantities from 1 pcs - 185.20 USDGross price for quantities from 1 pcs - 185.20 USD
Net price for quantities from 5 pcs - 173.63 USDGross price for quantities from 5 pcs - 173.63 USD
Net price for quantities from 10 pcs - 162.04 USDGross price for quantities from 10 pcs - 162.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.