+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XB5DTGM3

Timer; 22mm; Harmony XB5; IP65; 100÷240VDC; 100÷240VAC; -20÷60°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XB5DTGM3
TME Symbol:
XB5DTGM3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of light indictaor
timer
Switch standard
22mm
Manufacturer series
Harmony XB5
IP rating
IP65
Panel cutout diameter
22mm
Counting range
3s...60s
Kind of output
open collector
Counter operation modes
delayed switching on
Operating temperature
-20...60°C
Supply voltage
  • 100...240V AC
  • 100...240V DC
Gross weight29.7 g
Certificates
EAN code3606481205513
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
XB5DTGM3
1 in TME stock
Net price for quantities from 1 pcs - 113.64 USDGross price for quantities from 1 pcs - 113.64 USD
Net price for quantities from 5 pcs - 106.96 USDGross price for quantities from 5 pcs - 106.96 USD
Net price for quantities from 10 pcs - 100.28 USDGross price for quantities from 10 pcs - 100.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.