+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XB5EV57L4

Voltage indicator; 30mm; Harmony XB5; IP55; white; 3x360÷440VAC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XB5EV57L4
TME Symbol:
XB5EV57L4

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of light indictaor
voltage indicator
Switch standard
30mm
Manufacturer series
Harmony XB5
IP rating
IP55
Lamp colour
white
Panel cutout diameter
30mm
Voltage between phases (for three phase system)
3 x 360...440V AC
Operating temperature
-30...70°C
Gross weight65.1 g
Certificates
EAN code3606481194190
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
XB5EV57L4
4 in TME stock
Net price for quantities from 1 pcs - 227.71 USDGross price for quantities from 1 pcs - 227.71 USD
Net price for quantities from 100 pcs - 194.80 USDGross price for quantities from 100 pcs - 194.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.