+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XB5KS2B4

Signaller: sound; 22mm; Harmony XB5; Ø22mm; 24VDC; 24VAC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XB5KS2B4
TME Symbol:
XB5KS2B4

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of signaller
sound
Switch standard
22mm
Manufacturer series
Harmony XB5
Mounting hole dimensions
Ø22mm
Signalling method
horn
Sound level
90dB
Supply voltage
  • 24V AC
  • 24V DC
Gross weight27.1 g
Certificates
EAN code3606481352439
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
XB5KS2B4
39 in TME stock
Net price for quantities from 1 pcs - 91.67 USDGross price for quantities from 1 pcs - 91.67 USD
Net price for quantities from 5 pcs - 88.40 USDGross price for quantities from 5 pcs - 88.40 USD
Net price for quantities from 10 pcs - 85.13 USDGross price for quantities from 10 pcs - 85.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.