+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XB5PRJ45

RJ45 socket; 22mm; Harmony XB5; Ø22mm; IP20; black; -40÷70°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XB5PRJ45
TME Symbol:
XB5PRJ45

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
RJ45 socket
Switch standard
22mm
Manufacturer series
Harmony XB5
Mounting hole dimensions
Ø22mm
IP rating
IP20
Colour
black
Operating temperature
-40...70°C
Gross weight25.15 g
Certificates
EAN code3606481194213
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
XB5PRJ45
16 in TME stock
Net price for quantities from 1 pcs - 38.13 USDGross price for quantities from 1 pcs - 38.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts