+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XB7EV07GP

Control lamp; 22mm; Harmony XB7; Illumin: LED; 120V; Ø22mm; IP65


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XB7EV07GP
TME Symbol:
XB7EV07GP

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
Harmony XB7
Illumination
LED
Illumination voltage
120V
Mounting hole dimensions
Ø22mm
IP rating
IP65
Lamp colour
transparent
Kind of indicator
flat
Operating temperature
-25...70°C
Supply voltage
  • 100...132V AC
Dimensions
Gross weight19.69 g
Certificates
EAN code3389119041225
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
See other products from this series.:
*
XB7EV07GP
4 in TME stock
Net price for quantities from 1 pcs - 9.47 USDGross price for quantities from 1 pcs - 9.47 USD
Net price for quantities from 5 pcs - 8.61 USDGross price for quantities from 5 pcs - 8.61 USD
Net price for quantities from 10 pcs - 8.03 USDGross price for quantities from 10 pcs - 8.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.