+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XB8-DMPS-002

Module: RF; PCB; XBee; 863÷870MHz; -101dBm; 14dBm; SMD; 48/27mA


Manufacturer: DIGI INTERNATIONAL

Manufacturer part number:
XB8-DMPS-002
TME Symbol:
XB8-DMPS-002

Specification

Manufacturer
DIGI INTERNATIONAL
Type of communications module
RF
Kind of antenna
PCB
Kind of module
XBee
Frequency
863...870MHz
Receiver sensitivity
-101dBm
Transmitter output power
14dBm
Mounting
SMD
TX/RX supply current
48/27mA
Communictions protocol
DigiMesh, PTMP
Operating temperature
-40...85°C
Supply voltage
  • 2.7...3.6V
Gross weight3.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules DIGI INTERNATIONAL
*
XB8-DMPS-002
36 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
This product is not available for sale in your country.
Packaging method by the manufacturerTray = 36 pcs