+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

XC2S100-5PQG208

IC: FPGA; SMD; QFP208; I/O: 140; 2.5VDC

Manufacturer: AMD XILINX

Manufacturer part number:
XC2S100-5PQG208
TME Symbol:
XC2S100-5PQG208

Specification

Manufacturer
AMD XILINX
Type of integrated circuit
FPGA
Mounting
SMD
Case
QFP208
Number of inputs/outputs
140
Supply voltage
  • 2.5V DC
Gross weight17.752 g
Certificates
See other products in this category: Programmable circuits AMD XILINX
*
XC2S100-5PQG208
Product withdrawn from the offer
Use the specification table below to search for similar products