+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XC6206P282MR-G

IC: voltage regulator; linear,fixed; 2.8V; 150mA; SOT23-3; SMD

Manufacturer: TOREX

Manufacturer part number:
XC6206P282MR-G
TME Symbol:
XC6206P282MR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
710mV
Output voltage
2.8V
Output current
0.15A
Case
SOT23-3
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±2%
Number of channels
1
Input voltage
1.8...6V
Gross weight1 g
Certificates
See other products in this category: LDO fixed voltage regulators TOREX,
*
XC6206P282MR-G
0 in TME stock
Net price for quantities from 3000 pcs - 0.25 USDGross price for quantities from 3000 pcs - 0.25 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.