+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XC6210B122MR-G

IC: voltage regulator; LDO,linear,fixed; 1.2V; 500mA; SOT25; SMD

Manufacturer: TOREX

Manufacturer part number:
XC6210B122MR-G
TME Symbol:
XC6210B122MR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.4V
Output voltage
1.2V
Output current
0.5A
Case
SOT25
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Number of channels
1
Input voltage
1.5...6V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TOREX,
*
XC6210B122MR-G
0 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.