+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XC6210B182DR-G

IC: voltage regulator; LDO,linear,fixed; 1.8V; 700mA; USP-6B; SMD


Manufacturer: TOREX

Manufacturer part number:
XC6210B182DR-G
TME Symbol:
XC6210B182DR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.135V
Output voltage
1.8V
Output current
0.7A
Case
USP-6B
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±2%
Number of channels
1
Input voltage
1.5...6V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TOREX,
*
XC6210B182DR-G
0 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 250 pcs - 0.45 USDGross price for quantities from 250 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.