+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XC6216D501PR-G

IC: voltage regulator; LDO,linear,fixed; 5V; 150mA; SOT89-3; SMD

Manufacturer: TOREX

Manufacturer part number:
XC6216D501PR-G
TME Symbol:
XC6216D501PR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
1.3V
Output voltage
5V
Output current
0.15A
Case
SOT89-3
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±1%
Number of channels
1
Input voltage
2...28V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TOREX,
*
XC6216D501PR-G
0 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.83 USDGross price for quantities from 25 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
Net price for quantities from 250 pcs - 0.65 USDGross price for quantities from 250 pcs - 0.65 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
Net price for quantities from 4000 pcs - 0.50 USDGross price for quantities from 4000 pcs - 0.50 USD
Net price for quantities from 8000 pcs - 0.49 USDGross price for quantities from 8000 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)