+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XC6216DC02PR-G

IC: voltage regulator; LDO,linear,fixed; 12V; 150mA; SOT89-3; SMD

Manufacturer: TOREX

Manufacturer part number:
XC6216DC02PR-G
TME Symbol:
XC6216DC02PR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.85V
Output voltage
12V
Output current
0.15A
Case
SOT89-3
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±2%
Number of channels
1
Input voltage
2...28V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TOREX,
*
XC6216DC02PR-G
0 in TME stock
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 250 pcs - 0.66 USDGross price for quantities from 250 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
Net price for quantities from 1000 pcs - 0.54 USDGross price for quantities from 1000 pcs - 0.54 USD
Net price for quantities from 2000 pcs - 0.49 USDGross price for quantities from 2000 pcs - 0.49 USD
Net price for quantities from 4000 pcs - 0.45 USDGross price for quantities from 4000 pcs - 0.45 USD
Net price for quantities from 5000 pcs - 0.44 USDGross price for quantities from 5000 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)