+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XC6217B181GR-G

IC: voltage regulator; LDO,linear,fixed; 1.8V; 250mA; USP-4D; SMD

Manufacturer: TOREX

Manufacturer part number:
XC6217B181GR-G
TME Symbol:
XC6217B181GR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.21V
Output voltage
1.8V
Output current
0.25A
Case
USP-4D
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
-3.5...2.5%
Number of channels
1
Input voltage
1.8...6V
Integrated circuit features
ON/OFF function
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TOREX,
*
XC6217B181GR-G
0 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 25 pcs - 0.74 USDGross price for quantities from 25 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 250 pcs - 0.52 USDGross price for quantities from 250 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
Net price for quantities from 3000 pcs - 0.37 USDGross price for quantities from 3000 pcs - 0.37 USD
Net price for quantities from 6000 pcs - 0.36 USDGross price for quantities from 6000 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)