+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XC6702D421PR-G

IC: voltage regulator; LDO,linear,fixed; 4.2V; 300mA; SOT89-5; SMD

Manufacturer: TOREX

Manufacturer part number:
XC6702D421PR-G
TME Symbol:
XC6702D421PR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.9V
Output voltage
4.2V
Output current
0.3A
Case
SOT89-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...105°C
Tolerance
±1%
Number of channels
1
Input voltage
4.5...36V
Integrated circuit features
ON/OFF function
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TOREX,
*
XC6702D421PR-G
0 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
Net price for quantities from 3000 pcs - 0.56 USDGross price for quantities from 3000 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)