+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XC9236C38CMR-G

PMIC; DC/DC converter; Uin: 2÷6VDC; Uout: 3.8VDC; 0.6A; SOT25; SMD


Manufacturer: TOREX

Manufacturer part number:
XC9236C38CMR-G
TME Symbol:
XC9236C38CMR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2...6V DC
Output voltage
3.8V DC
Output current
0.6A
Case
SOT25
Mounting
SMD
Frequency
1.2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Efficiency
92%
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TOREX,
*
XC9236C38CMR-G
0 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 5 pcs - 1.47 USDGross price for quantities from 5 pcs - 1.47 USD
Net price for quantities from 10 pcs - 1.38 USDGross price for quantities from 10 pcs - 1.38 USD
Net price for quantities from 25 pcs - 1.22 USDGross price for quantities from 25 pcs - 1.22 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.12 USD
Net price for quantities from 100 pcs - 1.03 USDGross price for quantities from 100 pcs - 1.03 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.