+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XC9519A12AZR-G

PMIC; DC/DC converter; Uin: 2.7÷5.5VDC; Uout: -15÷-4VDC,4÷18VDC


Manufacturer: TOREX

Manufacturer part number:
XC9519A12AZR-G
TME Symbol:
XC9519A12AZR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...5.5V DC
Output voltage
-15...-4V DC, 4...18V DC
Output current
0.5A
Case
QFN24
Mounting
SMD
Frequency
1.2MHz
Topology
boost, buck-boost
Number of channels
2
Operating temperature
-40...85°C
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TOREX,
*
XC9519A12AZR-G
0 in TME stock
Net price for quantities from 1 pcs - 3.90 USDGross price for quantities from 1 pcs - 3.90 USD
Net price for quantities from 100 pcs - 3.50 USDGross price for quantities from 100 pcs - 3.50 USD
Net price for quantities from 250 pcs - 3.11 USDGross price for quantities from 250 pcs - 3.11 USD
Net price for quantities from 500 pcs - 2.65 USDGross price for quantities from 500 pcs - 2.65 USD
Net price for quantities from 1000 pcs - 2.16 USDGross price for quantities from 1000 pcs - 2.16 USD
Net price for quantities from 2000 pcs - 2.14 USDGross price for quantities from 2000 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.