+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XC9802B503ER-G

PMIC; DC/DC converter; Uin: 1.8÷5.5VDC; Uout: 5VDC; 80mA; USP8B05

Manufacturer: TOREX

Manufacturer part number:
XC9802B503ER-G
TME Symbol:
XC9802B503ER-G

Specification

Manufacturer
TOREX
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.8...5.5V DC
Output voltage
5V DC
Output current
80mA
Case
USP8B05
Mounting
SMD
Frequency
300kHz
Topology
boost, charge pump
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Integrated circuit features
pulse skip mode PSM
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TOREX,
*
XC9802B503ER-G
0 in TME stock
Net price for quantities from 1 pcs - 2.74 USDGross price for quantities from 1 pcs - 2.74 USD
Net price for quantities from 10 pcs - 1.79 USDGross price for quantities from 10 pcs - 1.79 USD
Net price for quantities from 25 pcs - 1.53 USDGross price for quantities from 25 pcs - 1.53 USD
Net price for quantities from 100 pcs - 1.27 USDGross price for quantities from 100 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)