+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XCL102D523CR-G

PMIC; DC/DC converter; Uin: 0.65÷6VDC; Uout: 5.2VDC; CL2025-02; SMD

Manufacturer: TOREX

Manufacturer part number:
XCL102D523CR-G
TME Symbol:
XCL102D523CR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
0.65...6V DC
Output voltage
5.2V DC
Case
CL2025-02
Mounting
SMD
Frequency
3MHz
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Efficiency
90%
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TOREX,
*
XCL102D523CR-G
0 in TME stock
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 5 pcs - 1.88 USDGross price for quantities from 5 pcs - 1.88 USD
Net price for quantities from 25 pcs - 1.66 USDGross price for quantities from 25 pcs - 1.66 USD
Net price for quantities from 100 pcs - 1.49 USDGross price for quantities from 100 pcs - 1.49 USD
Net price for quantities from 500 pcs - 1.39 USDGross price for quantities from 500 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)