+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XCL103D503CR-G

PMIC; DC/DC converter; Uin: 0.65÷6VDC; Uout: 5VDC; CL2025-02; SMD

Manufacturer: TOREX

Manufacturer part number:
XCL103D503CR-G
TME Symbol:
XCL103D503CR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
0.65...6V DC
Output voltage
5V DC
Case
CL2025-02
Mounting
SMD
Frequency
3MHz
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Efficiency
86%
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TOREX,
*
XCL103D503CR-G
0 in TME stock
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 1.82 USD
Net price for quantities from 25 pcs - 1.65 USDGross price for quantities from 25 pcs - 1.65 USD
Net price for quantities from 50 pcs - 1.56 USDGross price for quantities from 50 pcs - 1.56 USD
Net price for quantities from 100 pcs - 1.50 USDGross price for quantities from 100 pcs - 1.50 USD
Net price for quantities from 250 pcs - 1.44 USDGross price for quantities from 250 pcs - 1.44 USD
Net price for quantities from 500 pcs - 1.39 USDGross price for quantities from 500 pcs - 1.39 USD
Net price for quantities from 3000 pcs - 1.31 USDGross price for quantities from 3000 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)