+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XCL210A101GR-G

PMIC; DC/DC converter; Uin: 2÷6VDC; Uout: 1VDC; 0.2A; CL2025; SMD

Manufacturer: TOREX

Manufacturer part number:
XCL210A101GR-G
TME Symbol:
XCL210A101GR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2...6V DC
Output voltage
1V DC
Output current
0.2A
Case
CL2025
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TOREX,
*
XCL210A101GR-G
0 in TME stock
Net price for quantities from 3000 pcs - 1.29 USDGross price for quantities from 3000 pcs - 1.29 USD
No. of pieces (Multiplicity: 3 000)