+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XCL210B191GR-G

PMIC; DC/DC converter; Uin: 2÷6VDC; Uout: 1.9VDC; 0.05A; CL2025; SMD

Manufacturer: TOREX

Manufacturer part number:
XCL210B191GR-G
TME Symbol:
XCL210B191GR-G

Specification

Manufacturer
TOREX
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2...6V DC
Output voltage
1.9V DC
Output current
50mA
Case
CL2025
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TOREX,
*
XCL210B191GR-G
0 in TME stock
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 10 pcs - 2.42 USDGross price for quantities from 10 pcs - 2.42 USD
Net price for quantities from 25 pcs - 2.21 USDGross price for quantities from 25 pcs - 2.21 USD
Net price for quantities from 100 pcs - 1.92 USDGross price for quantities from 100 pcs - 1.92 USD
Net price for quantities from 250 pcs - 1.72 USDGross price for quantities from 250 pcs - 1.72 USD
Net price for quantities from 500 pcs - 1.58 USDGross price for quantities from 500 pcs - 1.58 USD
Net price for quantities from 1000 pcs - 1.44 USDGross price for quantities from 1000 pcs - 1.44 USD
Net price for quantities from 3000 pcs - 1.38 USDGross price for quantities from 3000 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)