+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XDG3202

Laboratory generator: arbitrary, function; 200MHz; LCD 8"; Ch: 2


Manufacturer: OWON

Manufacturer part number:
XDG3202
TME Symbol:
XDG3202

Specification

Manufacturer
OWON
Type of laboratory generator
arbitrary, function
Maximum waveform frequency
200MHz
Waveform frequency range
1µHz...5MHz (ramp waveform), 1µHz...25MHz (pulse waveform), 1µHz...50MHz (arbitrary waveform), 1µHz...50MHz (rectangular waveform), 1µHz...100MHz (harmonic waveform), 1µHz...200MHz (sinus waveform)
Kind of display used
LCD 8"
Display resolution
800x600
Number of channels
2
Memory record length
1Mpts
Vertical resolution
14bit
Dimensions
340x177x90mm
Kind of modulation
3FSK, 4FSK, AM, ASK, BPSK, burst, FM, FSK, OSK, PM, PSK, PWM, sweep
Waveforms
arbitrary, harmonic, impulse, noise, rectangular, sinus
Sampling
1,25Gsps
Additional functions
frequency meter
Measuring instrument features
Direct Digital Synthesized (DDS) technology
Software
LabVIEW
Manufacturer series
XDG3000
Connectors for the country
Europe
Interface
  • LAN
  • USB device
  • USB Host
Standard equipment
  • BNC cable
  • mains cable
  • USB cable
Gross weight3.6075 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Generators and Frequency Meters OWON,
See other products from this series.:
*
XDG3202
2 in TME stock
Net price for quantities from 1 pcs - 986.00 USDGross price for quantities from 1 pcs - 986.00 USD
Net price for quantities from 4 pcs - 920.00 USDGross price for quantities from 4 pcs - 920.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs