+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OWON | |
Type of oscilloscope | digital | |
Number of channels | 2 | |
Band | 60MHz | |
Sampling | 1Gsps | |
Memory record length | 40Mpts | |
Kind of display used | LCD TFT 8" | |
Trigger modes | automatic, normal, single | |
Trigger | CAN, falling-edge, I2C, logic, Nth Edge, pulse, rising-edge, RS232/UART, runt, slope, SPI, timeout, video signal, window | |
Time base | 2n...1ks/div | |
Max. input voltage | 300V | |
Vertical resolution | 12bit | |
Input coupling | AC, DC, GND | |
Manufacturer series | XDS | |
Rise time | ≤5.85ns | |
Input impedance | 1MΩ/15pF | |
Input sensitivity | 1mV/div...10V/div | |
Additional functions | frequency meter | |
Power consumption | 15W | |
Body dimensions | 340x177x90mm | |
Related items | XDS-SOFTBAG | |
Software | LabVIEW | |
Measurement memory | 100 | |
Connection | RJ45, USB, VGA + AV | |
Display resolution | 800x600 | |
Connectors for the country | Europe |