+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XENG1491

Contact block; NC + NO + NO; -25÷70°C; AC load @R: 3A/240VAC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
XENG1491
TME Symbol:
XENG1491

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
contact block
Contacts configuration
NC + NO + NO
Operating temperature
-25...70°C
AC contacts rating @R
3A / 240V AC
Leads
screw terminals
DC contacts rating @R
0.27A / 250V DC
Application
control cassette
Application - series/manufacturer
Harmony XAC
Gross weight40.76 g
Certificates
EAN code3389110645712
See other products in this category: Control Stations SCHNEIDER ELECTRIC,
*
XENG1491
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.73 USDGross price for quantities from 1 pcs - 31.73 USD
Net price for quantities from 10 pcs - 29.77 USDGross price for quantities from 10 pcs - 29.77 USD
Net price for quantities from 100 pcs - 27.82 USDGross price for quantities from 100 pcs - 27.82 USD