+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XFM-040508-06

Bearing: slide; sleeve; with flange; Øout: 5.5mm; Øint: 4mm; L: 6mm

Manufacturer: IGUS

Manufacturer part number:
XFM-040508-06
TME Symbol:
XFM-040508-06

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
5.5mm
Internal diameter
4mm
Length
6mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Flange diameter
8mm
Gross weight0.118 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
XFM-040508-06
15 in TME stock
Net price for quantities from 1 pcs - 5.69 USDGross price for quantities from 1 pcs - 5.69 USD
Net price for quantities from 10 pcs - 4.55 USDGross price for quantities from 10 pcs - 4.55 USD
Net price for quantities from 25 pcs - 4.27 USDGross price for quantities from 25 pcs - 4.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs