+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XFM-0810-09

Bearing: slide; sleeve; with flange; Øout: 10mm; Øint: 8mm; L: 9mm

Manufacturer: IGUS

Manufacturer part number:
XFM-0810-09
TME Symbol:
XFM-0810-09

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
10mm
Internal diameter
8mm
Length
9mm
Material
iglidur® X
Colour
black
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Shore hardness
85
Flange diameter
15mm
Gross weight0.464 g
Certificates
See other products in this category: Plain Bearings IGUS
*
XFM-0810-09
Product withdrawn from the offer
Use the specification table below to search for similar products